




C09131D0051002U | |
|---|---|
DigiKey Part Number | 361-1129-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131D0051002U |
Description | CONN PLUG FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131D0051002U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,58000 Kč | 392,58 Kč |
| 10 | 333,72700 Kč | 3 337,27 Kč |
| 25 | 312,82000 Kč | 7 820,50 Kč |
| 50 | 297,88700 Kč | 14 894,35 Kč |
| 100 | 283,67610 Kč | 28 367,61 Kč |
| 300 | 262,53630 Kč | 78 760,89 Kč |
| 500 | 253,25382 Kč | 126 626,91 Kč |
| Unit Price without VAT: | 392,58000 Kč |
|---|---|
| Unit Price with VAT: | 475,02180 Kč |







