
C091 31C005 200 2 | |
|---|---|
DigiKey Part Number | C09131C0052002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31C005 200 2 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31C005 200 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 250,74156 Kč | 62 685,39 Kč |
| Unit Price without VAT: | 250,74156 Kč |
|---|---|
| Unit Price with VAT: | 303,39729 Kč |






