Socket Contact Gold Crimp 14-16 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-14-0144

DigiKey Part Number
889-AT62-14-0144TR-ND - Tape & Reel (TR)
889-AT62-14-0144CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-14-0144
Description
CONN SOCKET 14-16AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14-16 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-14-0144 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge
14-16 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Signal, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 395
Factory Stock: 32 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1019,94800 Kč199,48 Kč
2518,70520 Kč467,63 Kč
5017,81060 Kč890,53 Kč
10016,95800 Kč1 695,80 Kč
25015,89548 Kč3 973,87 Kč
50015,13578 Kč7 567,89 Kč
1 00014,41324 Kč14 413,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,07042 Kč52 281,68 Kč
8 00012,44706 Kč99 576,48 Kč
12 00012,09642 Kč145 157,04 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč