2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black
AT06-2S-OMBLK
AT06-2S-OMBLK
AT Series™ Connectors Overview

AT06-2S-OMBLK

DigiKey Part Number
889-2799-ND
Manufacturer
Manufacturer Product Number
AT06-2S-OMBLK
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-OMBLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1026,91900 Kč269,19 Kč
2525,23120 Kč630,78 Kč
5024,02600 Kč1 201,30 Kč
10022,87940 Kč2 287,94 Kč
25021,44484 Kč5 361,21 Kč
50020,42056 Kč10 210,28 Kč
1 00019,44562 Kč19 445,62 Kč
2 50018,22870 Kč45 571,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč