
AT06-2S-LED2430 | |
|---|---|
DigiKey Part Number | 889-AT06-2S-LED2430-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED2430 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED2430 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), LED, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 165,92600 Kč | 1 659,26 Kč |
| 25 | 155,51960 Kč | 3 887,99 Kč |
| 50 | 148,09460 Kč | 7 404,73 Kč |
| 200 | 134,29795 Kč | 26 859,59 Kč |
| 400 | 127,89200 Kč | 51 156,80 Kč |
| 600 | 124,28787 Kč | 74 572,72 Kč |
| 1 000 | 119,89333 Kč | 119 893,33 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |



















