2 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-2S-LED2420

DigiKey Part Number
889-AT06-2S-LED2420-ND
Manufacturer
Manufacturer Product Number
AT06-2S-LED2420
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-LED2420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), LED, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10165,92600 Kč1 659,26 Kč
25155,51960 Kč3 887,99 Kč
50148,09460 Kč7 404,73 Kč
200134,29795 Kč26 859,59 Kč
400127,89200 Kč51 156,80 Kč
600124,28787 Kč74 572,72 Kč
1 000119,89333 Kč119 893,33 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč