
AT04-6P-SR01GRY | |
|---|---|
DigiKey Part Number | 889-AT04-6P-SR01GRY-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-SR01GRY |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-SR01GRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,34600 Kč | 653,46 Kč |
| 25 | 61,24680 Kč | 1 531,17 Kč |
| 50 | 58,31980 Kč | 2 915,99 Kč |
| 100 | 55,53340 Kč | 5 553,34 Kč |
| 300 | 51,39120 Kč | 15 417,36 Kč |
| 600 | 48,93898 Kč | 29 363,39 Kč |
| 1 200 | 46,60436 Kč | 55 925,23 Kč |
| 2 700 | 44,01523 Kč | 118 841,12 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |














