


AT04-08PA-PM12 | |
|---|---|
DigiKey Part Number | 889-2307-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-PM12 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-PM12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,87400 Kč | 1 008,74 Kč |
| 25 | 94,54120 Kč | 2 363,53 Kč |
| 50 | 90,02680 Kč | 4 501,34 Kč |
| 150 | 83,31027 Kč | 12 496,54 Kč |
| 300 | 79,33463 Kč | 23 800,39 Kč |
| 600 | 75,55080 Kč | 45 330,48 Kč |
| 1 050 | 72,62809 Kč | 76 259,49 Kč |
| 2 550 | 68,22555 Kč | 173 975,15 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |




























