

ST0330-31-002-A | |
|---|---|
DigiKey Part Number | 115-ST0330-31-002-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0330-31-002-A |
Description | RF ANTENNA I BAR SMA PLUG WIDE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Flat Bar SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi, 2.1dBi, 0.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.276" (7.00mm) | |
Applications | 4G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,44000 Kč | 352,44 Kč |
| 10 | 275,62300 Kč | 2 756,23 Kč |
| 25 | 248,59360 Kč | 6 214,84 Kč |
| 100 | 224,96400 Kč | 22 496,40 Kč |
| Unit Price without VAT: | 352,44000 Kč |
|---|---|
| Unit Price with VAT: | 426,45240 Kč |


















