

ST0330-31-001-A | |
|---|---|
DigiKey Part Number | 115-ST0330-31-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0330-31-001-A |
Description | IP67 WIDE BAND EXTERNAL RF ANTEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, IoT, LTE Flat Bar SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 832MHz, 1.94GHz, 2.495GHz | |
Frequency Range | 704MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -6dB | |
Gain | 3.8dBi, 4.5dBi, 3.2dBi | |
Power - Max | 1 W | |
Features | Cable - 1m | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | - | |
Height (Max) | 0.311" (7.90mm) | |
Applications | 4G, IoT, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,29000 Kč | 293,29 Kč |
| 10 | 231,00500 Kč | 2 310,05 Kč |
| 25 | 210,08320 Kč | 5 252,08 Kč |
| 200 | 165,38185 Kč | 33 076,37 Kč |
| 400 | 164,41745 Kč | 65 766,98 Kč |
| 600 | 163,91787 Kč | 98 350,72 Kč |
| 1 000 | 163,34699 Kč | 163 346,99 Kč |
| Unit Price without VAT: | 293,29000 Kč |
|---|---|
| Unit Price with VAT: | 354,88090 Kč |


















