Similar




132289 | |
|---|---|
DigiKey Part Number | ACX1426-ND |
Manufacturer | |
Manufacturer Product Number | 132289 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132289 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB.114SMAFSTJ.A | Taoglas Limited | 8 057 | 931-PCB.114SMAFSTJ.A-ND | 96,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,44000 Kč | 181,44 Kč |
| 10 | 154,16400 Kč | 1 541,64 Kč |
| 25 | 144,50360 Kč | 3 612,59 Kč |
| 50 | 137,60460 Kč | 6 880,23 Kč |
| 100 | 131,03510 Kč | 13 103,51 Kč |
| 300 | 121,26500 Kč | 36 379,50 Kč |
| 500 | 116,97558 Kč | 58 487,79 Kč |
| 1 000 | 111,39840 Kč | 111 398,40 Kč |
| Unit Price without VAT: | 181,44000 Kč |
|---|---|
| Unit Price with VAT: | 219,54240 Kč |































