
PCB.114SMAFSTJ.A | |
|---|---|
DigiKey Part Number | 931-PCB.114SMAFSTJ.A-ND |
Manufacturer | |
Manufacturer Product Number | PCB.114SMAFSTJ.A |
Description | SMA(F)ST FOR PCB MOUNT AU PLATIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 Kč | 96,77 Kč |
| 10 | 82,19200 Kč | 821,92 Kč |
| 25 | 77,04040 Kč | 1 926,01 Kč |
| 50 | 73,35720 Kč | 3 667,86 Kč |
| 100 | 69,85340 Kč | 6 985,34 Kč |
| 250 | 65,47960 Kč | 16 369,90 Kč |
| 500 | 62,35502 Kč | 31 177,51 Kč |
| 1 000 | 59,38041 Kč | 59 380,41 Kč |
| 2 500 | 55,66683 Kč | 139 167,07 Kč |
| Unit Price without VAT: | 96,77000 Kč |
|---|---|
| Unit Price with VAT: | 117,09170 Kč |









