
50M040070K006 | |
|---|---|
DigiKey Part Number | 145-50M040070K006-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070K006 |
Description | BOLT HEX HEAD SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070K006 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M4x0.7 |
Series | Head Diameter 0.276" (7.00mm) |
Packaging Bulk | Length - Below Head 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.354" (9.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 5 | 2,92000 Kč | 14,60 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 25 | 2,42760 Kč | 60,69 Kč |
| 50 | 2,25660 Kč | 112,83 Kč |
| 100 | 2,10430 Kč | 210,43 Kč |
| 250 | 1,92872 Kč | 482,18 Kč |
| 500 | 1,81276 Kč | 906,38 Kč |
| 1 000 | 1,70890 Kč | 1 708,90 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |



