



ST0428-31-001-A | |
|---|---|
DigiKey Part Number | 115-ST0428-31-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0428-31-001-A |
Description | RF ANTENNA STICK SMA PLUG WIDE B |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.5GHz, 3.55GHz, 5.55GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.95GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -10dB, -8dB, -7dB | |
Gain | 3.7dBi, 4dBi, 3.8dBi, 2.8dBi, 6.1dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.256" (133.50mm) | |
Applications | 5G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 227,09300 Kč | 2 270,93 Kč |
| 25 | 211,77760 Kč | 5 294,44 Kč |
| 100 | 194,93490 Kč | 19 493,49 Kč |
| 250 | 186,90740 Kč | 46 726,85 Kč |
| 500 | 182,06862 Kč | 91 034,31 Kč |
| 1 000 | 178,08656 Kč | 178 086,56 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |
















