Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 6.024" (153.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-132-153B2

DigiKey Part Number
ARF2207-ND
Manufacturer
Manufacturer Product Number
A-1PA-132-153B2
Description
COAX CBL U.FL AMC TO U.FL AMC 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 6.024" (153.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.024" (153.00mm)
Cable Type
1.32mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100124,50760 Kč12 450,76 Kč
Manufacturers Standard Package
Unit Price without VAT:124,50760 Kč
Unit Price with VAT:150,65420 Kč
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 3.3'
In-Stock: 0
Unit Price: 191,71000 Kč
COAX CBL U.FL AMC-U.FL AMC 0.9"
In-Stock: 1867
Unit Price: 137,12000 Kč
COAX CBL U.FL AMC-U.FL AMC 2.9"
In-Stock: 112
Unit Price: 161,89000 Kč
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 100
Unit Price: 172,39000 Kč
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 18
Unit Price: 174,07000 Kč