
A-1PA-132-075B2 | |
|---|---|
DigiKey Part Number | ARF2202-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-132-075B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 2.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.953" (75.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 137,51600 Kč | 1 375,16 Kč |
| 25 | 128,89400 Kč | 3 222,35 Kč |
| 50 | 122,73340 Kč | 6 136,67 Kč |
| 100 | 116,87700 Kč | 11 687,70 Kč |
| 300 | 108,16070 Kč | 32 448,21 Kč |
| 500 | 104,33444 Kč | 52 167,22 Kč |
| 1 000 | 99,35939 Kč | 99 359,39 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |




















