Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-100B2

DigiKey Part Number
ARF1580-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-100B2
Description
COAX CBL U.FL AMC-U.FL AMC 3.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 724
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1097,26300 Kč972,63 Kč
2591,17320 Kč2 279,33 Kč
5086,81420 Kč4 340,71 Kč
10082,67120 Kč8 267,12 Kč
30076,50410 Kč22 951,23 Kč
50073,79748 Kč36 898,74 Kč
1 00070,27800 Kč70 278,00 Kč
2 50065,88307 Kč164 707,68 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 224
Unit Price: 146,57000 Kč
COAX CBL U.FL AMC-U.FL AMC 11.8"
In-Stock: 600
Unit Price: 154,13000 Kč
COAX CBL U.FL AMC-U.FL AMC 4.9"
In-Stock: 748
Unit Price: 128,09000 Kč
COAX CBL U.FL AMC TO U.FL AMC 7"
In-Stock: 1210
Unit Price: 147,41000 Kč
COAX CBL U.FL AMC-U.FL AMC 2.5"
In-Stock: 621
Unit Price: 129,77000 Kč