
A-1PA-113-064B2 | |
|---|---|
DigiKey Part Number | ARF2174-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-064B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 2.520" (64.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.520" (64.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,21900 Kč | 1 102,19 Kč |
| 25 | 103,31000 Kč | 2 582,75 Kč |
| 50 | 98,37980 Kč | 4 918,99 Kč |
| 100 | 93,68050 Kč | 9 368,05 Kč |
| 300 | 86,69443 Kč | 26 008,33 Kč |
| 500 | 83,62748 Kč | 41 813,74 Kč |
| 1 000 | 79,63932 Kč | 79 639,32 Kč |
| 2 500 | 74,65965 Kč | 186 649,12 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |




















