
A-1PA-113-045B2 | |
|---|---|
DigiKey Part Number | ARF2170-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-045B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 1.7" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.772" (45.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,67000 Kč | 129,67 Kč |
| 10 | 110,13400 Kč | 1 101,34 Kč |
| 25 | 103,22920 Kč | 2 580,73 Kč |
| 50 | 98,29500 Kč | 4 914,75 Kč |
| 100 | 93,60300 Kč | 9 360,30 Kč |
| 300 | 86,40533 Kč | 25 921,60 Kč |
| 500 | 83,55840 Kč | 41 779,20 Kč |
| 1 000 | 79,57342 Kč | 79 573,42 Kč |
| 2 500 | 74,59783 Kč | 186 494,58 Kč |
| Unit Price without VAT: | 129,67000 Kč |
|---|---|
| Unit Price with VAT: | 156,90070 Kč |




















