Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336212-12-0250

DigiKey Part Number
ACX1878-ND
Manufacturer
Manufacturer Product Number
336212-12-0250
Description
COAX CBL U.FL, AMC TO RP-TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Amphenol RF
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
9.843" (250.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
U.FL (UMCC), AMC to RP-TNC
Overall Impedance
50 Ohms
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
RP-TNC Jack
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25656,02800 Kč16 400,70 Kč
Manufacturers Standard Package
Unit Price without VAT:656,02800 Kč
Unit Price with VAT:793,79388 Kč
Alternate Length
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: 612,69640 Kč
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: 643,54680 Kč
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: 646,74680 Kč
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: 817,87000 Kč
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 29
Unit Price: 828,79000 Kč