
336212-12-0100 | |
|---|---|
DigiKey Part Number | ACX1875-ND |
Manufacturer | |
Manufacturer Product Number | 336212-12-0100 |
Description | COAX CBL U.FL, AMC TO RP-TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Panel Mount |
Manufacturer Amphenol RF | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bulk | Length 3.937" (100.00mm) |
Part Status Active | Cable Type 1.13mm OD Coaxial Cable |
Style U.FL (UMCC), AMC to RP-TNC | Overall Impedance 50 Ohms |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector RP-TNC Jack | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 643,54680 Kč | 16 088,67 Kč |
| Unit Price without VAT: | 643,54680 Kč |
|---|---|
| Unit Price with VAT: | 778,69163 Kč |




















