Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336206-14-0300

DigiKey Part Number
ACX2331-ND
Manufacturer
Manufacturer Product Number
336206-14-0300
Description
COAX CBL U.FL, AMC TO RP-TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to RP-TNC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-TNC Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
11.811" (300.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1618,18000 Kč618,18 Kč
10525,37000 Kč5 253,70 Kč
25492,47040 Kč12 311,76 Kč
50468,97360 Kč23 448,68 Kč
100446,60650 Kč44 660,65 Kč
250418,67660 Kč104 669,15 Kč
500398,72262 Kč199 361,31 Kč
Manufacturers Standard Package
Unit Price without VAT:618,18000 Kč
Unit Price with VAT:747,99780 Kč
Alternate Length
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 28
Unit Price: 574,93000 Kč
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: 594,45000 Kč
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: 470,08640 Kč
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 320
Unit Price: 580,59000 Kč
COAX CBL U.FL, AMC TO RP-TNC
In-Stock: 0
Unit Price: 473,97520 Kč