
336206-14-0100 | |
|---|---|
DigiKey Part Number | ACX2347-ND |
Manufacturer | |
Manufacturer Product Number | 336206-14-0100 |
Description | COAX CBL U.FL, AMC TO RP-TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-TNC 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-TNC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,45000 Kč | 594,45 Kč |
| 10 | 505,31700 Kč | 5 053,17 Kč |
| 25 | 473,67280 Kč | 11 841,82 Kč |
| 50 | 451,07480 Kč | 22 553,74 Kč |
| 100 | 429,55820 Kč | 42 955,82 Kč |
| 250 | 402,69544 Kč | 100 673,86 Kč |
| 500 | 383,50286 Kč | 191 751,43 Kč |
| Unit Price without VAT: | 594,45000 Kč |
|---|---|
| Unit Price with VAT: | 719,28450 Kč |




















