Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




252151 | |
|---|---|
DigiKey Part Number | ACX1495-ND |
Manufacturer | |
Manufacturer Product Number | 252151 |
Description | CONN MCX JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Voltage Rating 225 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, Cutout; Surface Mount | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 919-431J-51S | Amphenol RF | 0 | 115-919-431J-51S-ND | 85,85000 Kč | Parametric Equivalent |
| 0733666330 | Molex | 0 | 23-0733666330-ND | 32,60000 Kč | Parametric Equivalent |
| 0733666331 | Molex | 0 | 900-0733666331-ND | 72,99508 Kč | Parametric Equivalent |
| 0734151063 | Molex | 0 | 900-0734151063-ND | 19,03703 Kč | Parametric Equivalent |
| 0734151064 | Molex | 0 | 900-0734151064-ND | 20,01095 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 173,31700 Kč | 1 733,17 Kč |
| 25 | 162,45720 Kč | 4 061,43 Kč |
| 50 | 154,70060 Kč | 7 735,03 Kč |
| 100 | 147,31570 Kč | 14 731,57 Kč |
| 300 | 136,33160 Kč | 40 899,48 Kč |
| 500 | 131,50964 Kč | 65 754,82 Kč |
| 1 000 | 125,24005 Kč | 125 240,05 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |




















