0733666330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,99508 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 19,03703 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 20,01095 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 19,36579 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 27,47113 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 250
Unit Price: 85,48000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 54,13401 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 88,59000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 81,74000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 15
Unit Price: 54,28000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 626
Unit Price: 55,38000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 258
Unit Price: 49,72000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 91,23000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 66,14000 Kč
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733666330

DigiKey Part Number
23-0733666330-ND
Manufacturer
Manufacturer Product Number
0733666330
Description
MCX JACK EDGE MOUNT RECEPTACLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Board Edge, Cutout; Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733666331Molex0900-0733666331-ND72,99508 KčParametric Equivalent
0734151063Molex0900-0734151063-ND19,03703 KčParametric Equivalent
0734151064Molex0900-0734151064-ND20,01095 KčParametric Equivalent
0734151069Molex0900-0734151069-ND19,36579 KčParametric Equivalent
1274670-1TE Connectivity AMP Connectors0A108848TR-ND27,47113 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3075,03300 Kč2 250,99 Kč
Unit Price without VAT:75,03300 Kč
Unit Price with VAT:90,78993 Kč