
133-3711-801 | |
|---|---|
DigiKey Part Number | J10406-ND |
Manufacturer | |
Manufacturer Product Number | 133-3711-801 |
Description | CONN MCX JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 167,18600 Kč | 1 671,86 Kč |
| 25 | 156,71240 Kč | 3 917,81 Kč |
| 50 | 149,22440 Kč | 7 461,22 Kč |
| 100 | 142,10190 Kč | 14 210,19 Kč |
| 250 | 133,20964 Kč | 33 302,41 Kč |
| 500 | 126,85564 Kč | 63 427,82 Kč |
| 1 000 | 120,80716 Kč | 120 807,16 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |

