0734151064 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 168,00763 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,81620 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 44,57287 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 75,03300 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 63,22837 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 250
Unit Price: 196,75000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 124,59646 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 203,89000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 188,14000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 15
Unit Price: 124,94000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 626
Unit Price: 127,46000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 258
Unit Price: 114,44000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 209,98000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 152,24000 Kč
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734151064

DigiKey Part Number
900-0734151064-ND
Manufacturer
Manufacturer Product Number
0734151064
Description
MCX JACK, EDGE MOUNT RECEPTACLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734151064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Board Edge, Cutout; Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733666331Molex0900-0733666331-ND168,00763 KčParametric Equivalent
0734151063Molex0900-0734151063-ND43,81620 KčParametric Equivalent
0734151069Molex0900-0734151069-ND44,57287 KčParametric Equivalent
0733666330Molex023-0733666330-ND75,03300 KčParametric Equivalent
1274670-1TE Connectivity AMP Connectors0A108848TR-ND63,22837 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00046,05781 Kč230 289,05 Kč
Unit Price without VAT:46,05781 Kč
Unit Price with VAT:55,72995 Kč