Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734151063 | |
|---|---|
DigiKey Part Number | 900-0734151063-ND |
Manufacturer | |
Manufacturer Product Number | 0734151063 |
Description | MCX JACK, EDGE MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151063 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733666331 | Molex | 0 | 900-0733666331-ND | 72,99508 Kč | Parametric Equivalent |
| 0734151064 | Molex | 0 | 900-0734151064-ND | 20,01095 Kč | Parametric Equivalent |
| 0734151069 | Molex | 0 | 900-0734151069-ND | 19,36579 Kč | Parametric Equivalent |
| 0733666330 | Molex | 0 | 23-0733666330-ND | 32,60000 Kč | Parametric Equivalent |
| 1274670-1 | TE Connectivity AMP Connectors | 0 | A108848TR-ND | 27,47113 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 43,81620 Kč | 140 211,84 Kč |
| Unit Price without VAT: | 43,81620 Kč |
|---|---|
| Unit Price with VAT: | 53,01760 Kč |













