RF Attenuators 25dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSA2033TR7

DigiKey Part Number
2312-RFSA2033TR7TR-ND - Tape & Reel (TR)
2312-RFSA2033TR7CT-ND - Cut Tape (CT)
2312-RFSA2033TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFSA2033TR7
Description
50-6000MHZ VOLTAGE VARIABLE ATTE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Attenuators 25dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
25dB
Manufacturer
Qorvo
Frequency Range
50 MHz ~ 6 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
25102,89040 Kč2 572,26 Kč
10086,51180 Kč8 651,18 Kč
25073,91296 Kč18 478,24 Kč
50067,78784 Kč33 893,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,38222 Kč138 455,55 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč