Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

919-431J-51S | |
|---|---|
DigiKey Part Number | 115-919-431J-51S-ND |
Manufacturer | |
Manufacturer Product Number | 919-431J-51S |
Description | RF CONNECTOR, MCX PCB END LAUNCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-431J-51S Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 252151 | Amphenol RF | 0 | ACX1495-ND | 88,59000 Kč | Parametric Equivalent |
| 0733666330 | Molex | 0 | 23-0733666330-ND | 32,60000 Kč | Parametric Equivalent |
| 0733666331 | Molex | 0 | 900-0733666331-ND | 72,99508 Kč | Parametric Equivalent |
| 0734151063 | Molex | 0 | 900-0734151063-ND | 19,03703 Kč | Parametric Equivalent |
| 0734151064 | Molex | 0 | 900-0734151064-ND | 20,01095 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 167,90000 Kč | 1 679,00 Kč |
| 25 | 157,38440 Kč | 3 934,61 Kč |
| 50 | 149,87120 Kč | 7 493,56 Kč |
| 100 | 142,71500 Kč | 14 271,50 Kč |
| 250 | 133,78496 Kč | 33 446,24 Kč |
| 500 | 127,40368 Kč | 63 701,84 Kč |
| 1 000 | 121,33001 Kč | 121 330,01 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |












