
095-902-516-100 | |
|---|---|
DigiKey Part Number | 115-095-902-516-100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-516-100 |
Description | COAX CBL U.FL, AMC TO SMA 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 10 | 288,17700 Kč | 2 881,77 Kč |
| 25 | 270,13520 Kč | 6 753,38 Kč |
| 50 | 257,24220 Kč | 12 862,11 Kč |
| 100 | 244,96690 Kč | 24 496,69 Kč |
| 250 | 229,64252 Kč | 57 410,63 Kč |
| 500 | 218,69334 Kč | 109 346,67 Kč |
| 1 000 | 208,27118 Kč | 208 271,18 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |




















