New at DigiKey
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150091250

DigiKey Part Number
314-BU-4150091250-ND
Manufacturer
Manufacturer Product Number
BU-4150091250
Description
CBL ASSY U.FL-SMA PLG-PLG 9.84
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
1.37mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,43000 Kč177,43 Kč
10156,01500 Kč1 560,15 Kč
25149,92560 Kč3 748,14 Kč
100145,30620 Kč14 530,62 Kč
500142,36644 Kč71 183,22 Kč
1 000139,63712 Kč139 637,12 Kč
Manufacturers Standard Package
Unit Price without VAT:177,43000 Kč
Unit Price with VAT:214,69030 Kč