
095-850-210-300 | |
|---|---|
DigiKey Part Number | ARF3432-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-210-300 |
Description | COAX CBL U.FL, AMC TO BNC 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to BNC RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,97000 Kč | 739,97 Kč |
| 10 | 628,97400 Kč | 6 289,74 Kč |
| 25 | 589,60720 Kč | 14 740,18 Kč |
| 50 | 561,47820 Kč | 28 073,91 Kč |
| 100 | 534,70360 Kč | 53 470,36 Kč |
| 250 | 501,26760 Kč | 125 316,90 Kč |
| Unit Price without VAT: | 739,97000 Kč |
|---|---|
| Unit Price with VAT: | 895,36370 Kč |




















