RS-232 Adapter Cards PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEX2MPEX

DigiKey Part Number
5214-PEX2MPEX-ND
Manufacturer
Manufacturer Product Number
PEX2MPEX
Description
1 PORT PCIE ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RS-232 Adapter Cards PCI Express
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
RS-232
Interface
PCI Express
Number of Ports
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 141,45000 Kč1 141,45 Kč
101 012,50300 Kč10 125,03 Kč
25965,37880 Kč24 134,47 Kč
50931,21100 Kč46 560,55 Kč
100898,26290 Kč89 826,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 141,45000 Kč
Unit Price with VAT:1 381,15450 Kč