Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-109-20Z

DigiKey Part Number
ARF3132-ND
Manufacturer
Manufacturer Product Number
095-820-109-20Z
Description
COAX CBL U.FL, AMC-FAKRA SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to Fakra SMB
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra SMB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
7.874" (200.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Locking
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1683,27000 Kč683,27 Kč
10580,70000 Kč5 807,00 Kč
25544,33520 Kč13 608,38 Kč
50518,36920 Kč25 918,46 Kč
100493,64620 Kč49 364,62 Kč
250462,77744 Kč115 694,36 Kč
Manufacturers Standard Package
Unit Price without VAT:683,27000 Kč
Unit Price with VAT:826,75670 Kč