
095-820-109-15Z | |
|---|---|
DigiKey Part Number | ARF3131-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-109-15Z |
Description | COAX CBL U.FL, AMC-FAKRA SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to Fakra SMB | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,80000 Kč | 563,80 Kč |
| 10 | 479,09000 Kč | 4 790,90 Kč |
| 25 | 449,10520 Kč | 11 227,63 Kč |
| 50 | 427,67460 Kč | 21 383,73 Kč |
| 100 | 407,27720 Kč | 40 727,72 Kč |
| 250 | 381,80412 Kč | 95 451,03 Kč |
| 500 | 363,60556 Kč | 181 802,78 Kč |
| Unit Price without VAT: | 563,80000 Kč |
|---|---|
| Unit Price with VAT: | 682,19800 Kč |

















