
031-80101 | |
|---|---|
DigiKey Part Number | ARF2002-ND |
Manufacturer | |
Manufacturer Product Number | 031-80101 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-80101 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-71013 | Amphenol RF | 236 | ARF1174-ND | 205,57000 Kč | Similar |
| UPL2000-D7 | Cinch Connectivity Solutions Trompeter | 32 | 1097-1363-ND | 510,67000 Kč | Direct |
| UPL220-004 | Cinch Connectivity Solutions Trompeter | 184 | 1097-1202-ND | 183,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 173,67400 Kč | 1 736,74 Kč |
| 25 | 162,79320 Kč | 4 069,83 Kč |
| 50 | 155,01980 Kč | 7 750,99 Kč |
| 100 | 147,62010 Kč | 14 762,01 Kč |
| 300 | 136,61580 Kč | 40 984,74 Kč |
| 500 | 131,78260 Kč | 65 891,30 Kč |
| 1 000 | 125,49959 Kč | 125 499,59 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |






