
UPL2000-D7 | |
|---|---|
DigiKey Part Number | 1097-1363-ND |
Manufacturer | |
Manufacturer Product Number | UPL2000-D7 |
Description | CONN BNC PLUG STR 75OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Black |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, Belden 9221 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-80101 | Amphenol RF | 1 269 | ARF2002-ND | 204,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,67000 Kč | 510,67 Kč |
| 10 | 434,05000 Kč | 4 340,50 Kč |
| 25 | 406,86560 Kč | 10 171,64 Kč |
| 50 | 387,45500 Kč | 19 372,75 Kč |
| 100 | 368,97060 Kč | 36 897,06 Kč |
| 250 | 345,89332 Kč | 86 473,33 Kč |
| 500 | 329,40528 Kč | 164 702,64 Kč |
| Unit Price without VAT: | 510,67000 Kč |
|---|---|
| Unit Price with VAT: | 617,91070 Kč |

