Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-201-012

DigiKey Part Number
ARF3263-ND
Manufacturer
Manufacturer Product Number
095-850-201-012
Description
COAX CBL 1.0/2.3 TO BNC 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
1.0/2.3 to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1750,68000 Kč750,68 Kč
10638,02400 Kč6 380,24 Kč
25598,09040 Kč14 952,26 Kč
50569,55400 Kč28 477,70 Kč
100542,39300 Kč54 239,30 Kč
250508,47832 Kč127 119,58 Kč
Manufacturers Standard Package
Unit Price without VAT:750,68000 Kč
Unit Price with VAT:908,32280 Kč