
095-850-201-024 | |
|---|---|
DigiKey Part Number | ARF3266-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-201-024 |
Description | COAX CBL 1.0/2.3 TO BNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.0/2.3 to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0/2.3 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,17000 Kč | 824,17 Kč |
| 10 | 700,45100 Kč | 7 004,51 Kč |
| 25 | 656,60760 Kč | 16 415,19 Kč |
| 50 | 625,28260 Kč | 31 264,13 Kč |
| 100 | 595,46550 Kč | 59 546,55 Kč |
| 250 | 558,23604 Kč | 139 559,01 Kč |
| Unit Price without VAT: | 824,17000 Kč |
|---|---|
| Unit Price with VAT: | 997,24570 Kč |

