
095-850-201M025 | |
|---|---|
DigiKey Part Number | ARF3261-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-201M025 |
Description | COAX CBL 1.0/2.3 TO BNC 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.0/2.3 to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0/2.3 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 587,84320 Kč | 14 696,08 Kč |
| Unit Price without VAT: | 587,84320 Kč |
|---|---|
| Unit Price with VAT: | 711,29027 Kč |

