
095-850-201-096 | |
|---|---|
DigiKey Part Number | ARF3282-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-201-096 |
Description | COAX CBL 1.0/2.3 TO BNC 8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.0/2.3 to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0/2.3 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,85000 Kč | 1 229,85 Kč |
| 10 | 1 045,38500 Kč | 10 453,85 Kč |
| 25 | 979,96000 Kč | 24 499,00 Kč |
| 50 | 933,22680 Kč | 46 661,34 Kč |
| 100 | 888,73620 Kč | 88 873,62 Kč |
| Unit Price without VAT: | 1 229,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,11850 Kč |

