
095-850-201M400 | |
|---|---|
DigiKey Part Number | ARF3287-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-201M400 |
Description | COAX CBL 1.0/2.3 TO BNC 13.1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.0/2.3 to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0/2.3 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,78000 Kč | 1 539,78 Kč |
| 10 | 1 308,76300 Kč | 13 087,63 Kč |
| 25 | 1 226,88800 Kč | 30 672,20 Kč |
| 50 | 1 168,37920 Kč | 58 418,96 Kč |
| 100 | 1 112,68820 Kč | 111 268,82 Kč |
| Unit Price without VAT: | 1 539,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 863,13380 Kč |

