



UPL220-004 | |
|---|---|
DigiKey Part Number | 1097-1202-ND |
Manufacturer | |
Manufacturer Product Number | UPL220-004 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 187 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-80101 | Amphenol RF | 1 269 | ARF2002-ND | 204,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,95200 Kč | 1 559,52 Kč |
| 25 | 146,17120 Kč | 3 654,28 Kč |
| 50 | 139,19580 Kč | 6 959,79 Kč |
| 100 | 132,54990 Kč | 13 254,99 Kč |
| 300 | 122,66680 Kč | 36 800,04 Kč |
| 500 | 118,32708 Kč | 59 163,54 Kč |
| 1 000 | 112,68535 Kč | 112 685,35 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |

