8655MH1511LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 271
Unit Price: 116,33000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1
Unit Price: 291,03000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 62
Unit Price: 157,90000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 177,25260 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 419
Unit Price: 148,46000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 498
Unit Price: 241,69000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 31
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 60
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 38
Unit Price: 1 236,15000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 364
Unit Price: 215,86000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 315
Unit Price: 228,46000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 341,07060 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 36
Unit Price: 464,06000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 59
Unit Price: 417,44000 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH1511LF

DigiKey Part Number
609-1454-ND
Manufacturer
Manufacturer Product Number
8655MH1511LF
Description
CONN BACKSHELL 15POS 180DEG SHLD
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH1511LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes