
8655AMAT1A11KLF | |
|---|---|
DigiKey Part Number | 609-8655AMAT1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AMAT1A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AMAT1A11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 134,11400 Kč | 1 341,14 Kč |
| 25 | 125,71080 Kč | 3 142,77 Kč |
| 50 | 119,70960 Kč | 5 985,48 Kč |
| 100 | 113,99390 Kč | 11 399,39 Kč |
| 250 | 106,85884 Kč | 26 714,71 Kč |
| 500 | 101,76134 Kč | 50 880,67 Kč |
| 1 000 | 96,90913 Kč | 96 909,13 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |







