8655DMAS2B13KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 122,36380 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 208
Unit Price: 131,85000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 826
Unit Price: 161,85000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 412,23000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 155
Unit Price: 231,63000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 235,40675 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 73
Unit Price: 213,92000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 273,64671 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 138,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 153,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 131,30400 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 150,52170 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 598
Unit Price: 168,93000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655DMAS2B13KLF

DigiKey Part Number
609-8655DMAS2B13KLF-ND
Manufacturer
Manufacturer Product Number
8655DMAS2B13KLF
Description
DSUB METALHOOD ANGLED 15-6560-02
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655DMAS2B13KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50139,08600 Kč6 954,30 Kč
Manufacturers Standard Package
Unit Price without VAT:139,08600 Kč
Unit Price with VAT:168,29406 Kč