Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110067 | |
|---|---|
DigiKey Part Number | 1731110067-ND |
Manufacturer | |
Manufacturer Product Number | 1731110067 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110067 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040097 | Molex | 3 564 | WM12504-ND | 189,99000 Kč | Parametric Equivalent |
| 1731110061 | Molex | 5 | WM16650-ND | 174,56000 Kč | Parametric Equivalent |
| 1731110077 | Molex | 0 | 1731110077-ND | 164,42890 Kč | Parametric Equivalent |
| 09670150338 | HARTING | 135 | 09670150338-ND | 446,10000 Kč | Parametric Equivalent |
| 1-1478763-5 | TE Connectivity AMP Connectors | 80 | A121983-ND | 265,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 143,43580 Kč | 14 343,58 Kč |
| Unit Price without VAT: | 143,43580 Kč |
|---|---|
| Unit Price with VAT: | 173,55732 Kč |









