Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1534808-1 | |
|---|---|
DigiKey Part Number | 1534808-1-ND |
Manufacturer | |
Manufacturer Product Number | 1534808-1 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Gadolinium - Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478763-5 | TE Connectivity AMP Connectors | 80 | A121983-ND | 265,49000 Kč | Parametric Equivalent |
| 1534807-1 | TE Connectivity AMP Connectors | 183 | A106377-ND | 215,44000 Kč | Parametric Equivalent |
| 5-1478763-2 | TE Connectivity AMP Connectors | 292 | A105056-ND | 309,50000 Kč | Parametric Equivalent |
| 09670150338 | HARTING | 135 | 09670150338-ND | 446,10000 Kč | Parametric Equivalent |
| 1534807-1 | WEE | 0 | 5831-1534807-1-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 269,79367 Kč | 32 375,24 Kč |
| Unit Price without VAT: | 269,79367 Kč |
|---|---|
| Unit Price with VAT: | 326,45034 Kč |








