Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14419X | |
|---|---|
DigiKey Part Number | 626-165X14419X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14419X |
Description | 15 POS HOOD NEW TYPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02699X | Amphenol CONEC | 0 | 626-2004-ND | 177,01000 Kč | Parametric Equivalent |
| 165X02699XE | Amphenol CONEC | 92 | 626-1181-ND | 238,75000 Kč | Parametric Equivalent |
| 165X17569X | Amphenol CONEC | 0 | 165X17569X-ND | 303,64314 Kč | Parametric Equivalent |
| 300X11319X | Amphenol CONEC | 0 | 300X11319X-ND | 163,25100 Kč | Parametric Equivalent |
| 600X51315X | Amphenol CONEC | 0 | 626-600X51315X-ND | 660,96800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 135,34100 Kč | 11 353,41 Kč |
| Unit Price without VAT: | 1 135,34100 Kč |
|---|---|
| Unit Price with VAT: | 1 373,76261 Kč |







